The MAX40-78CA is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element material and a maximum reverse voltage of 78 volts. The device has two terminals and is designed for use in applications where high power dissipation is required. The MAX40-78CA operates over a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Breakdown Voltage-Min | 91.3 |
| Non-rep Peak Rev Power Dis-Max | 40000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |