The SMAJ10CA is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a dual terminal position and a JEDEC package code of DO-214AC. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a maximum reverse voltage of 10V and a maximum non-repetitive peak reverse power dissipation of 400mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MDE Semiconductor SMAJ10CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MDE Semiconductor SMAJ10CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 12.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMAJ10CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.