Unidirectional transient voltage suppressor diode, 400W peak reverse power dissipation, with a repetitive peak reverse voltage of 12V. Features a minimum breakdown voltage of 13.3V and a maximum breakdown voltage of 14.7V. This silicon diode is housed in a DO-214AC (SMA) package with two terminals, operating from -55°C to 150°C.
MDE Semiconductor SMAJ12A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 14.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMAJ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.