The SMAJ150A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a breakdown voltage of 167V to 185V and can withstand a non-repetitive peak reverse power dissipation of 400W. The diode is packaged in a 2-pin DO-214AC package and is suitable for use in a variety of applications requiring transient voltage protection.
MDE Semiconductor SMAJ150A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 185 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMAJ150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.