Unidirectional transient voltage suppressor diode with 400W peak reverse power dissipation. Features a 40V repetitive peak reverse voltage and a breakdown voltage range of 44.4V to 49.1V. Operates across a temperature range of -55°C to 150°C. This 2-terminal, 1-element silicon diode is housed in a DO-214AC (SMA) package.
Sign in to ask questions about the MDE Semiconductor SMAJ40A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MDE Semiconductor SMAJ40A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 49.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMAJ40A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.