The SMAJ48CA is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 48 volts and a maximum non-repetitive peak reverse power dissipation of 400 watts. The diode is packaged in a 2-pin DO-214AC package and is suitable for use in a variety of applications requiring transient voltage suppression.
MDE Semiconductor SMAJ48CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 58.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.