Bidirectional transient voltage suppressor diode, featuring 1500W peak reverse power dissipation and 180V repetitive peak reverse voltage. This silicon diode offers a breakdown voltage range from 201V to 222V. Housed in a 2-terminal DO-214AB plastic package, it is designed for robust overvoltage protection.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Breakdown Voltage-Min | 201 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 222 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |