The SMCJ440CA is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 440V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a silicon diode element and a DO-214AB package. The diode is suitable for use in applications requiring protection against voltage transients. The SMCJ440CA is available in a 2-pin package and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 440 |
| Breakdown Voltage-Min | 492 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 543 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |