The SMCJ51A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 51V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is packaged in a 2-pin DO-214AB package. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The SMCJ51A is suitable for use in applications requiring transient voltage suppression.
MDE Semiconductor SMCJ51A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 62.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMCJ51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.