Bidirectional transient voltage suppressor diode, 1500W peak pulse power, 54V repetitive peak reverse voltage. Features 60V minimum breakdown voltage and 66.3V maximum breakdown voltage. This single-element silicon diode is housed in a DO-214AB plastic package with two terminals. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 66.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |