Unidirectional transient voltage suppressor diode, 1500W peak reverse power dissipation. Features 58V repetitive peak reverse voltage and 64.4V minimum breakdown voltage. This single-element silicon diode offers a maximum breakdown voltage of 71.2V. Packaged in a DO-214AB (SMC) plastic package with two terminals.
Sign in to ask questions about the MDE Semiconductor SMCJ58A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MDE Semiconductor SMCJ58A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 71.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMCJ58A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.