The SMCJ85CA is a bidirectional transient voltage suppressor diode from MDE Semiconductor. It has a maximum reverse voltage of 85V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in a DO-214AB package, which is a small, surface-mount package. The operating temperature range is not specified, but the diode is likely suitable for use in a variety of applications, including automotive and industrial electronics.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 104 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |