Unidirectional transient voltage suppressor diode featuring 3000W peak reverse power dissipation and a repetitive peak reverse voltage of 28V. This silicon diode offers a breakdown voltage range from 31.1V to 34.4V. Operating across a wide temperature range of -55°C to 150°C, it is housed in a 2-terminal DO-214AB plastic package.
MDE Semiconductor SMDJ28A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 34.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMDJ28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.