The SMLJ130A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 130V and a maximum non-repetitive peak reverse power dissipation of 3000W. It has a JEDEC package code of DO-214AB and a pin count of 2. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The SMLJ130A is suitable for use in applications requiring voltage protection.
Sign in to ask questions about the MDE Semiconductor SMLJ130A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MDE Semiconductor SMLJ130A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 159 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMLJ130A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.