The SMLJ22A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 22V and a minimum breakdown voltage of 24.4V. It has a maximum non-repetitive peak reverse power dissipation of 3000mW and is packaged in the DO-214AB package. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The SMLJ22A is suitable for use in applications where transient voltage protection is required.
Sign in to ask questions about the MDE Semiconductor SMLJ22A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MDE Semiconductor SMLJ22A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 26.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMLJ22A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.