The SMLJ24A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 24V and a minimum breakdown voltage of 26.7V. It has a maximum non-repetitive peak reverse power dissipation of 3000mW and is packaged in a 2-pin DO-214AB package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The SMLJ24A is suitable for use in applications requiring transient voltage suppression.
MDE Semiconductor SMLJ24A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 29.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.