Unidirectional transient voltage suppressor diode featuring 3000W peak reverse power dissipation and a 33V standoff voltage. This silicon diode offers a breakdown voltage range of 36.7V to 40.6V. Encased in a DO-214AB plastic package, it utilizes a dual-terminal configuration and a single element design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MDE Semiconductor SMLJ33A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MDE Semiconductor SMLJ33A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 40.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMLJ33A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.