Bidirectional transient voltage suppressor diode, 3000W peak reverse power dissipation, featuring a 36V repetitive peak reverse voltage and a minimum breakdown voltage of 40V. This silicon diode offers a maximum breakdown voltage of 44.2V and is housed in a DO-214AB package with two terminals. Designed with a single element, this RoHS compliant component is suitable for voltage protection applications.
MDE Semiconductor SMLJ36CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 44.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.