The SMLJ43A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 43V and a maximum non-repetitive peak reverse power dissipation of 3000W. It features a DO-214AB package with 2 terminals and is suitable for use in a variety of applications. The diode has a breakdown voltage range of 47.8V to 52.8V and is constructed with a silicon diode element material. It is designed to protect electronic circuits from voltage spikes and transient surges.
Sign in to ask questions about the MDE Semiconductor SMLJ43A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MDE Semiconductor SMLJ43A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 52.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMLJ43A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.