The SMLJ75A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 75V and a maximum non-repetitive peak reverse power dissipation of 3000W. It has a JEDEC package code of DO-214AB and a pin count of 2. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The SMLJ75A is suitable for use in applications where transient voltage suppression is required, such as in electronic circuits that are prone to voltage spikes or surges.
MDE Semiconductor SMLJ75A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Breakdown Voltage-Min | 83.3 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 92.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.