The SMLJ85 transient voltage suppressor diode from MDE Semiconductor features a silicon diode element with a maximum reverse voltage of 85V and a maximum non-repetitive peak reverse power dissipation of 3000W. This unidirectional diode is packaged in a 2-pin DO-214AB package and is suitable for use in a variety of applications. The operating temperature range for this device is not specified, but it is likely suitable for use in a wide range of environments. The SMLJ85 is a discrete semiconductor component that meets the requirements for use in many electronic systems.
MDE Semiconductor SMLJ85 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 104 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MDE Semiconductor SMLJ85 to view detailed technical specifications.
No datasheet is available for this part.