
This 12V 8.5A isolated DC/DC converter has a nominal input voltage of 48V and a maximum output power of 102W. It operates within a temperature range of -10°C to 60°C and features a high efficiency of 77%. The device is lead-free and available in a package quantity of 50. It is suitable for desktop or panel mounting.
Sign in to ask questions about the Mean Well SD-100C-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well SD-100C-12 technical specifications.
| Current - Output 1 | 8.5mA |
| Depth | 98mm |
| Efficiency | 77% |
| Height | 1.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 7.8inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 102W |
| Mount | Desktop, Panel |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 102W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Series | SD-100 |
| Voltage - Output 1 | 12V |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SD-100C-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
