
Single-output AC/DC power supply delivering 24V at 5A for a maximum of 120W. Features DIN rail mounting and a 7-pin configuration with PCB compatibility. Boasts 91% typical efficiency, 3000VAC minimum isolation, and operates within a -25°C to 70°C temperature range. Offers 0.5% line and load regulation with a tolerance of ±1% and 120mV maximum ripple and noise.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well WDR-120-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well WDR-120-24 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 125.2 |
| Package Width (mm) | 40 |
| Package Height (mm) | 113.5 |
| Mounting | DIN Rail |
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.2A |
| Tolerance | ±1% |
| Ripple & Noise | 120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well WDR-120-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.