
Triple-output AC/DC power supply delivering 152.75W total power. Features outputs of 13.8V at 9.5A, 5V at 3A, and 13.3V at 0.5A. This enclosed, regulated power supply offers 10 pins for PCB mounting and screw terminals for input connection. Operating within a -10°C to 60°C temperature range, it boasts 78% typical efficiency and 3000VAC minimum isolation voltage.
Mean Well ADD-155A technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 199 |
| Package Width (mm) | 110 |
| Package Height (mm) | 50 |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 13.8|5|13.3V |
| Maximum Output Current | 9.5|3|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 152.75W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|2% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±2|±3% |
| Ripple & Noise | 150mV(Max)|100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ADD-155A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.