Triple-output AC/DC power supply delivering 149.9W total power. Features include 54V at 2.3A, 5V at 3A, and 53.5V at 0.2A outputs. This enclosed, regulated power supply offers 10-pin connectivity with screw mounting and a 2-year warranty. Operates from -10°C to 60°C with 81% typical efficiency and 3000VAC minimum isolation. Line regulation is up to 1%, and load regulation is up to 2%.
Mean Well ADD-155C technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 199 |
| Package Width (mm) | 110 |
| Package Height (mm) | 50 |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 54|5|53.5V |
| Maximum Output Current | 2.3|3|0.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 149.9W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|2% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±1|±5% |
| Ripple & Noise | 240mV(Max)|100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ADD-155C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.