Mean Well ADD-55A technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 2.5A |
| Current - Output 2 | 3A |
| Efficiency | 71% |
| Height | 38mm |
| Isolation Voltage | 500V |
| Length | 159mm |
| Max Input Current | 1.6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 52.58W |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| RoHS Compliant | Yes |
| Series | ADD-55 |
| Voltage - Output 1 | 13.8V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 13.4V |
| Weight | 1.3lb |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well ADD-55A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
