
Board mount DC/DC converter featuring a 153W maximum output power with a single 12V output at 12.5A. This AC-DC power factor correction module offers dual outputs with 12V at 11.5A and 5V at 3A, achieving 77% efficiency. Designed for panel or desktop mounting, it operates within a -10°C to 60°C temperature range and boasts UL, TUV, and EN approvals. Dimensions are 7.8 inches in length, 4.3 inches in width, and 2 inches in height, with a maximum input current of 2.5A and RoHS compliance.
Sign in to ask questions about the Mean Well ADS-15512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well ADS-15512 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 11.5A |
| Current - Output 2 | 3A |
| Efficiency | 77% |
| Height | 2inch |
| Length | 7.8inch |
| Max Input Current | 2.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 153W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 153W |
| RoHS Compliant | Yes |
| Series | ADS-155 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| Width | 4.3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well ADS-15512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
