
Dual-output AC/DC power supply delivering 154.2W maximum output power. Features include 48V at 3.2A and 5V at 3A outputs, with 8-pin configuration and screw terminal block input. Enclosed, regulated desktop unit with 82% typical efficiency and 3000VAC minimum isolation voltage. Operates within a -10°C to 60°C temperature range, offering 0.5% line regulation and 0.5%/2% load regulation.
Mean Well ADS-15548 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 199 |
| Package Width (mm) | 110 |
| Package Height (mm) | 50 |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 48|5V |
| Maximum Output Current | 3.2|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 154.2W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|2% |
| Maximum Input Current | 2.5(Typ)A |
| Tolerance | ±1|±5% |
| Ripple & Noise | 240mV(Max)|100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ADS-15548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.