
Dual-output AC/DC power supply delivering 12V at 4A and 5V at 4A, totaling 51W maximum output power. Features 8 pins, chassis mounting, and an enclosed style. Offers 76% typical efficiency and 3000VAC minimum isolation voltage. Operates within a -10°C to 60°C temperature range, with line and load regulation of 0.5%. Includes a power indicator and screw terminal block input.
Mean Well ADS-5512 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 159 |
| Package Width (mm) | 97 |
| Package Height (mm) | 38 |
| Mounting | Chassis |
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|5V |
| Maximum Output Current | 4|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 51W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5%|0.5% |
| Maximum Input Current | 1.6(Typ)A |
| Tolerance | ±1|±3% |
| Ripple & Noise | 100mV(Max)|100mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ADS-5512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.