
The Mean Well APC-16-700 is a constant voltage power supply with an output voltage of 24V and a maximum output current of 700mA. It has a maximum output power of 16.8W and is rated for operation between -30°C and 70°C. The unit is approved to UL, TUV, and EN standards and is designed for panel mount applications with a screw mounting option. It has an efficiency of 83% and is lead free.
Mean Well APC-16-700 technical specifications.
| Approvals | UL, TUV, EN |
| Current - Output 1 | 700mA |
| Efficiency | 83% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 8.66inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 16.8W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 17W |
| Output Voltage | 24V |
| Ratings | IP30 |
| Series | APC-16 |
| Voltage - Output 1 | 24V |
| Voltage Rating | 370V |
| Width | 2.67inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
