
12W AC/DC LED Power Supply, Constant Current & Constant Voltage, featuring 1A output current and 12V output voltage. This single-channel power supply operates with a wide input voltage range of 90-264V AC and offers 82% efficiency. Designed for panel or screw mounting with an axial package, it boasts a temperature range of -30°C to 70°C and IP30 rating. Approvals include UL, TUV, and EN, with lead-free construction.
Checking distributor stock and pricing after the page loads.
Mean Well APV-12-12 technical specifications.
| Approvals | UL, TUV, EN |
| Package/Case | Axial |
| Current - Output 1 | 1A |
| Depth | 40mm |
| Efficiency | 82% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 90mm |
| Max Input Current | 350mA |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Output Voltage | 12V |
| Mount | Panel, Screw |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Ratings | IP30 |
| Series | APV-12 |
| Termination | Cable |
| Voltage - Output 1 | 12V |
| Voltage Rating | 370V |
| Width | 40mm |
| RoHS | Not CompliantNo |
