
The Mean Well AS-120P-12 is a 12V 8.4A 100W desktop AC/DC power adapter with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a single fixed output and meets various safety approvals including UL, CE, TUV, CB, EN, and GS. The adapter is packaged in a 127 case and is designed for desktop mounting.
Mean Well AS-120P-12 technical specifications.
| Approvals | UL, CE, TUV, CB, EN, GS |
| Package/Case | 127 |
| Current - Output 1 | 8.4A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.4A |
| Max Output Power | 100W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.