
The Mean Well AS-120P-20 is a 20V output AC/DC power supply with a maximum output current of 6A and a maximum output power of 120W. It operates within a temperature range of 0 to 50°C and meets various safety and regulatory standards including UL, CE, TUV, CB, EN, and GS. The power supply is designed for desktop mounting and has a single fixed output.
Mean Well AS-120P-20 technical specifications.
| Approvals | UL, CE, TUV, CB, EN, GS |
| Current - Output 1 | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 120W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 20V |
| Voltage - Output 1 | 20V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well AS-120P-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
