
The Mean Well AS-120P-48 is a 48V fixed output AC/DC power adapter with a maximum output current of 2.5A and a maximum output power of 120W. It operates within a temperature range of 0°C to 50°C and meets various safety standards including UL, CE, TUV, CB, EN, and GS. The adapter is lead free and has a desktop mount.
Mean Well AS-120P-48 technical specifications.
| Approvals | UL, CE, TUV, CB, EN, GS |
| Current - Output 1 | 2.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 120W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 48V |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well AS-120P-48 to view detailed technical specifications.
No datasheet is available for this part.
