
Open frame, single-output AC/DC power supply delivering 15V at 9.5A for a maximum of 142.5W. Features include 9 pins, screw mounting, 88% typical efficiency, and 4250VDC minimum isolation. Operates within a -20°C to 60°C temperature range with line regulation of 0.5% and load regulation of 1%. Includes a power indicator and a JST RCY input connector.
Sign in to ask questions about the Mean Well ASP-150-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well ASP-150-15 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 169 |
| Package Width (mm) | 60.7 |
| Package Height (mm) | 28.5(Max) |
| Seated Plane Height (mm) | 28.5(Max) |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 9.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 142.5W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4250VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 180mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ASP-150-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.