
The CLG-100-36 is an enclosed AC/DC power supply with a maximum output power of 95.4W and an output voltage of 36V. It has a maximum output current of 2.65A and an efficiency of 88%. The power supply is rated for operation between -30°C and 70°C and is compliant with IP67 ratings. It is a screw-mount device with a length of 8.74 inches, a width of 2.67 inches, and a height of 1.52 inches.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 2.65A |
| Depth | 68mm |
| Efficiency | 88% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 8.74inch |
| Max Input Current | 1.1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 95.4W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 2.65A |
| Output Power | 95.4W |
| Output Voltage | 36V |
| Ratings | IP67 |
| Series | CLG-100 |
| Termination | Cable |
| Voltage - Output 1 | 36V |
| Width | 2.67inch |
| RoHS | Compliant |
