
The Mean Well CLG-150-15A is an enclosed AC/DC power supply with a single output of 15V at 9.5A, delivering a maximum output power of 142.5W. It operates within a temperature range of -40°C to 70°C and is rated for IP65. The power supply is lead-free and RoHS compliant, with a panel mount and screw termination. Its dimensions are 1.52 inches in height, 2.67 inches in width, and 9.61 inches in length.
Mean Well CLG-150-15A technical specifications.
| Current - Output 1 | 9.5A |
| Efficiency | 88% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 9.61inch |
| Max Input Current | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 142.5W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 9.5A |
| Output Power | 142.5W |
| Output Voltage | 15V |
| Package Quantity | 12 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | CLG-150 |
| Termination | Cable |
| Voltage - Output 1 | 15V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well CLG-150-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
