
Mean Well DCW03B-05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | -300mA |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 1.3inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 3W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 3W |
| Series | DCW03 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.8inch |
| RoHS | Compliant |
No datasheet is available for this part.