
The DCW03B-12 is a dual output DC/DC converter with isolated outputs, capable of delivering 3W of power. It has a minimum operating temperature of -40°C and a maximum operating temperature of 71°C. The converter is available in a through hole package with a seated plane height of 12.2mm. It has a minimum input voltage of 18V and a maximum input voltage of 36V. The output voltage is 12V and -12V, with a maximum output current of 0.125A for each output. The converter is isolated with a minimum isolation voltage of 1000VDC.
Mean Well DCW03B-12 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 31.8 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 12.2 |
| Seated Plane Height (mm) | 12.2 |
| Pin Pitch (mm) | 2.5 |
| Package Material | Metal |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 18V |
| Output Voltage | 12|-12V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 3W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.125|-0.125A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.