
The DCW05B-05 is a DC/DC converter with two outputs, each capable of delivering up to 5W of power at 500mA. It has a compact size with dimensions of 0.5inch in height, 1.3inch in length, and 0.8inch in width. The converter operates within a temperature range of -25°C to 71°C. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well DCW05B-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.5inch |
| Length | 1.3inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 5W |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DCW05B-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
