
The DCW05B-15 is a dual DC/DC converter from Mean Well with an isolated output and a maximum output power of 5.7W. It has a minimum input voltage of 18V and a maximum input voltage of 36V. The converter is available in a through-hole package with a seated plane height of 12.2mm and a pin pitch of 2.5mm. It operates within a temperature range of -40°C to 71°C.
Checking distributor stock and pricing after the page loads.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 31.8 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 12.2 |
| Seated Plane Height (mm) | 12.2 |
| Pin Pitch (mm) | 2.5 |
| Package Material | Metal |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 18V |
| Output Voltage | 15|-15V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 5.7W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.19|-0.19A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |