Industrial-grade DC-DC converter module, 60W output power, featuring a single regulated output. Operates across a wide temperature range from -40°C to 85°C. Input voltage spans 18V to 75V. This hybrid power supply module utilizes a 7-terminal, board-mount package.
Checking distributor stock and pricing after the page loads.
Mean Well DDR-60L-12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.