
15W AC/DC Power Supply, single output, 15V at 1A. Features DIN rail mounting, 4-pin configuration, and screw terminal block input. Delivers 83.5% typical efficiency with 1% line and load regulation. Operates from -20°C to 60°C, offering 3000VAC isolation and a 3-year warranty. Includes power indicator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well DR-15-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well DR-15-15 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 56 |
| Package Width (mm) | 25 |
| Package Height (mm) | 93 |
| Mounting | DIN Rail |
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 83.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.88(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well DR-15-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.