
AC/DC Power Supply, single-output, 24V, 0.63A, 15.2W. Features DIN rail mounting style with 4-pin connectivity. Operates with typical AC input voltages of 110V or 230V, offering 85% efficiency. Includes power indicator and screw terminal block for input. Provides 1% line and load regulation with a maximum ripple and noise of 150mV. Suitable for operation between -20°C and 60°C.
Mean Well DR-15-24 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 56 |
| Package Width (mm) | 25 |
| Package Height (mm) | 93 |
| Mounting | DIN Rail |
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.63A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15.2W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.88(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well DR-15-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.