
Regulated AC/DC power supply, 12W, single output of 5V at 2.4A. Features DIN rail mounting, 4-pin configuration, and screw terminal block input. Operates with 110/230VAC input, offering 77% typical efficiency and 3000VAC isolation. Includes power indicator and operates within -20°C to 60°C.
Mean Well DR-15-5 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 56 |
| Package Width (mm) | 25 |
| Package Height (mm) | 93 |
| Mounting | DIN Rail |
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 2.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 12W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.88(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 80mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well DR-15-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.