
This DC/DC converter from Mean Well has a single output of 24V with a maximum current of 1.5A and a maximum power of 30W. It operates within a temperature range of -20°C to 60°C and is compliant with RoHS regulations. The converter is packaged in a quantity of 50 and is designed for DIN rail mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well DR-30-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 1.5A |
| Depth | 56mm |
| Efficiency | 83% |
| Lead Free | Lead Free |
| Length | 78mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Output Power | 30W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 36W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DR-30 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DR-30-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
