36W AC/DC Power Supply, DIN Rail mountable, featuring a single regulated 24V output at 1.5A. This unit offers 83% typical efficiency and operates across a wide input voltage range of 110/230VAC. Key specifications include 3000VAC isolation, ±1% line and load regulation, and a ripple & noise of 150mV maximum. Designed for general applications, it includes a power indicator and operates within a -20°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 36W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.88(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |