
24V DC/DC converter with 2A maximum output current and 48W maximum output power. Features a wide input voltage range of 85-264V AC, 80% efficiency, and a single output. Designed for board mount applications with a DIN rail mounting option. Operating temperature range is -10°C to 50°C.
Mean Well DR-4524 technical specifications.
| Current - Output 1 | 2A |
| Depth | 67mm |
| Efficiency | 80% |
| Lead Free | Lead Free |
| Length | 78mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 48W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 48W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DR-45 |
| Voltage - Output 1 | 24V |
| Weight | 0.31kg |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DR-4524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
