
The DR-75-48 DC/DC converter from Mean Well is a 48V output device with a maximum output power of 75W and an output current of 1.6A. It is designed for DIN rail mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The converter is lead-free and RoHS compliant. It is part of the DR-75 series and is available in a package quantity of 50.
Sign in to ask questions about the Mean Well DR-75-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well DR-75-48 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 1.6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 76.8W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 75W |
| Output Voltage | 48V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | DR-75 |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DR-75-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
