The ELG-150-36BE is a constant current and constant voltage power supply from Mean Well, with an input voltage range of 180VAC to 295VAC. It has one output with a typical voltage of 36V and a maximum current of 4170mA. The supply is highly efficient at 90% typical and has a power factor correction of 0.95 minimum. It is also dimmable via 0-10V and features an IP67 rating for protection against solid particles and water. The operating temperature range is -40 to 90 degrees Celsius, and the product weighs 880 grams.
Mean Well ELG-150-36BE technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 180VAC to 295VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36(Typ)VDC |
| Maximum Output Current | 4170mA |
| Maximum Output Power | 150.1W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 880g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.